Rafi 3.14.002.013/0000

Switch Tactile N.O. SPST 0.1A 35VAC 35VDC 2VA 2.9N PC Pins Thru-Hole
$ 11.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 3.14.002.013/0000.

IHS

Datasheet2 pages12 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+10.86%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 3.14.002.013/0000 provided by its distributors.

Switch Tactile N.O. SPST 0.1A 35VAC 35VDC 2VA 2.9N PC Pins Thru-Hole
TACTILE SWITCH, RF 19,1NO, MOM,2 X YLLW 24V LED, YELLOW CAP, GOLD,0.1MA,35V, SOLDER
Short-stroke pushbutton, Form A (N/O), 100 mA/42 V AC/DC, illuminated, actuator (yellow, L 0.7 mm), 2.9 N, THT, 3.14.002.013/0000
SWITCH, KEY, FULLY ILLUMINATED, YELLOW; Product Range: RF 19 Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Square Button; Actuating Force: 300gf; Contact Rating: 100mA at 42VDC; Swi
Switch, Key Operated, 100Ma, Solder; Fuerza De Funcionamiento:3N; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:100Ma; Terminales Del Interruptor:Soldable; Rango De Producto:-; Contacto, Configuración:Spst-No |Rafi 3.14.002.013/0000
Contact Voltage = 3 ... 35 V / Actuator Type = Recessed Button / Illumination = Yes / Contact Current = 250 mA / Mounting Type = Panel Mount / Switch Colour = Yellow / Width mm = 19.05 / Series = RF 19 / Length mm = 19.05 / Actuation Force N = 2.9 / Switching Function = Momentary Function / Illumination Supply Voltage V = 1.9 / Height mm = 9.7 / Contact Configuration = 1NO

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP