Rafi 3.14.001.001/0000

Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole
$ 2.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 3.14.001.001/0000.

IHS

Datasheet164 pages16 years ago
Datasheet2 pages16 years ago

Master Electronics

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.15%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NKK SwitchesJB15HFP
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesJB15HAP-2B
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole

Descriptions

Descriptions of Rafi 3.14.001.001/0000 provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole
TACTILE SWITCH, RF 19,1NO, MOM, NON-ILLUMINATED, CLEAR BEZEL, GOLD,0.1MA,35V, SOLDER
RF 19 Series SPST-NO 35 V 100 mA Top Actuated Through Hole Tactile Switch
35V(DC) Off-Mom SPST-NO 2.04N~3.06N 100mA 500¦Ìm 19.05mm*19.05mm*9.7mm
Switch, Key, Non-Illuminated, Gold; Product Range:Rf19 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:300Gf; Contact Rating:100Ma At 42Vdc; Switch Dimensions (L Rohs Compliant: Yes |Rafi 3.14.001.001/0000
Contact Voltage = 3 ... 35 V / Actuator Type = Recessed Button / Illumination = No / Contact Current = 250 mA / Mounting Type = Panel Mount / Switch Colour = Translucent / Width mm = 19.05 / Series = RF 19 / Length mm = 19.05 / Actuation Force N = 2.9 / Switching Function = Momentary Function / Height mm = 9.7 / Contact Configuration = 1NO

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP