Rafi 1.90.692.003/0000

LED Replacement Lamps - Based LEDs LED YELLOW T4.5 2-3V use external resistr
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.90.692.003/0000.

Master Electronics

Datasheet1 page8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+9.80%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2025-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.90.692.003/0000 provided by its distributors.

LED Replacement Lamps - Based LEDs LED YELLOW T4.5 2-3V use external resistr
LED lamp, T4.5, 2 V (DC), yellow, 1.90.692.003/0000
LED, SOCKET T 4.5, 3V, YELLOW
Single Color LED
LEDT 4.5 YELLOW 2-3V
Led, Yellow, Base T4.5; Lamp Base Type:Telephone Slide, T4.5; Led Colour:Yellow; Bulb Size:-; Power Rating:-; Wavelength Typ:585Nm; Luminous Intensity:52Mcd; Average Bulb Life:-; Supply Voltage:3V; Current Rating:10Ma; Product Rohs Compliant: Yes |Rafi 1.90.692.003/0000

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP