Rafi 1.90.692.002/0000

LED Replacement Lamps - Based LEDs LED GRN 2-3V 10mA use external resistr
$ 5.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.90.692.002/0000.

Master Electronics

Datasheet1 page8 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2025-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.90.692.002/0000 provided by its distributors.

LED Replacement Lamps - Based LEDs LED GRN 2-3V 10mA use external resistr
LED lamp, T4.5, 2 V (DC), green, 1.90.692.002/0000
Switch Access LED Push Button Switch
Led, Green, Base T4.5; Lamp Base Type:Telephone Slide, T4.5; Led Colour:Green; Bulb Size:-; Power Rating:-; Wavelength Typ:560Nm; Luminous Intensity:33Mcd; Average Bulb Life:-; Supply Voltage:3V; Current Rating:10Ma; Product Range:-;rohs Compliant: Yes |Rafi 1.90.692.002/0000

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP