Rafi 1.71.212.001/0000

Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 QR lamp socket w/ coupling
$ 6.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.71.212.001/0000.

Master Electronics

Datasheet3 pages6 years ago

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-0.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.71.212.001/0000 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 QR lamp socket w/ coupling
Lamp socket, W2x4.6d, 60 V, faston plug 2.8 x 0.8 mm, 1.71.212.001/0000
RAFI 1.71.212.001/0000 Light Bulb Holder Single PC Durable Design
LAMP SOCKET, RAFI 16, W2 X 4.6D, LATCHING, LIGHT GRAY, QC TERMINAL
IndicatorsRAFIX 22 QR lamp socket w/ coupling
LAMP HOLDER; Lamp fitting type:W2 x 4.6D; Power rating:1.2W; Length / Height, external:22.2mm; Depth, external:44.7mm; Pitch, lead:2.8mm; Voltage rating, AC:60V; Voltage, supply:60V dc

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP