Rafi 1.69.525.215/1400

Signal light, 24 V, yellow, 200 mcd, Mounting Ø 10 mm, LED number: 1, 1.69.525.215/1400
$ 16.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.69.525.215/1400.

Master Electronics

Datasheet2 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+62.50%

Descriptions

Descriptions of Rafi 1.69.525.215/1400 provided by its distributors.

Signal light, 24 V, yellow, 200 mcd, Mounting Ø 10 mm, LED number: 1, 1.69.525.215/1400
LED INDICATOR ROUND 10MM MOUNTING DIAMETER FLAT YELLOW LENS 24-28V IP40 FLAT QC
RAFI 1.69.525.215/1400 Signal Light Yellow Built-in LED Round Aperture
Forward Current (If) mA = 18.5 / Luminous Intensity mcd = 200 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 24 / Termination Type = Quick Connect Terminal, 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 10 / Illumination Type = Fixed / LED Colour = Yellow

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP