Rafi 1.69.508.864/1301

Signal light, 28 V, red, Mounting Ø 5 mm, LED number: 1, 1.69.508.864/1301
$ 8.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.69.508.864/1301.

Master Electronics

Datasheet2 pages8 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.69.508.864/1301 provided by its distributors.

Signal light, 28 V, red, Mounting Ø 5 mm, LED number: 1, 1.69.508.864/1301
SIGNAL LAMP, TRANSPARENT, RED; LED Colour: Red; Operating Voltage: 28VDC; Mounting Hole Dia: 5mm; Forward Current If: 12mA; Luminous Intensity: -; IP / NEMA Rating: IP40; Product Range: -; Bulb Size: 5mm; Current Rating: 12mA; Fo
Panel Mount Indicator, Led, 5Mm, Red, 28V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:5Mm; Tensión De Operación:28Vdc; Corriente Directa If:12Ma; Intensidad Luminosa:-; Ip/Nema:Ip40; Tipo De Empaquetado:Individual |Rafi 1.69.508.864/1301
Forward Current (If) mA = 12 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 24 / Termination Type = Soldering / AC or DC Operation = DC / IP / NEMA Rating = IP40 / Mounting Hole Diameter mm = 5 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP