Rafi 1.69.508.113/1402

Signal Lamp Filament Round 5MM Mount Diameter 24V IP40 Yellow Lens Solder
$ 9.094
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.69.508.113/1402.

Master Electronics

Datasheet2 pages8 years ago

element14 APAC

Burklin Elektronik

Descriptions

Descriptions of Rafi 1.69.508.113/1402 provided by its distributors.

SIGNAL LAMP FILAMENT ROUND 5MM MOUNT DIAMETER 24V IP40 YELLOW LENS SOLDER
SIGNAL LAMP, TRANSPARENT, YELLOW; Indicator Lens Colour:Yellow; Lens Shape:-; Mounting Hole Dia:-; Accessory Type:-; Product Range:-; For Use With:-
Incandescent Indicator Voltage: 24 V Section: ø 5 mm Colour: Yellow Light Type: Incandescent Protection rating: IP40 (Front Panel) Termination type: Soldering Connection

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP