Rafi 1.69.507.145/1402

RAFI 1.69.507.145/1402 Signal Light Yellow Transparent Built-in Bulb Arrow
$ 5.254
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.69.507.145/1402.

Master Electronics

Datasheet1 page8 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-56.63%

Descriptions

Descriptions of Rafi 1.69.507.145/1402 provided by its distributors.

RAFI 1.69.507.145/1402 Signal Light Yellow Transparent Built-in Bulb Arrow
Signal lamp, 24 V (DC), yellow, Mounting Ø 10 mm, 1.69.507.145/1402
SIGNAL LAMP FILAMENT 10MM MOUNT 28V YELLOW ARROW-SHAPED LENS IP40 FLAT QC
Indicator Incandescent 28V Yellow
SIGNAL LAMP, TRANSPARENT, YELLOW
SIGNAL LAMP, TRANSPARENT, YELLOW; Supply Voltage:28V; Power Rating:1.2W; Colour:Transparent Yellow; Panel Cut-out Diameter:10mm; Base Colour:; Connector Type:; Height Above Panel:3mm; IP Rating:; Lamp Type: ;RoHS Compliant: Yes

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP