Rafi 1.69.507.117/1002

Signal light, with glow lamp, 230 V (AC), transparent, Mounting Ø 10 mm, 1.69.507.117/1002
$ 5.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.69.507.117/1002.

Master Electronics

Datasheet2 pages8 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

Pushbutton Switch, DPST, Off-on, Latched, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Rafi 1.69.507.117/1002 provided by its distributors.

Signal light, with glow lamp, 230 V (AC), transparent, Mounting Ø 10 mm, 1.69.507.117/1002
RAFI 1.69.507.117/1002 Signal Light Colourless Fixed Incandescent Lamp
SIGNAL LAMP NEON 10MM MOUNT DIAMETER ROUND 230V CLEAR LENS IP40 FLAT QC
Indicator Neon 230V Colourless
NEON PNL IND WHITE CLR 12.50MM
NEON PANEL IND WHITE 230V IP40
Signal Lamp, Transparent, Clear; Supply Voltage:230V; Lamp Base Type:-; Illumination Colour:Transparent; Mounting Hole Dia:10Mm; Lens Shape:Round; Current Rating:-; Product Range:-; Base Type:Solder Terminal; Colour:Clear; Height Rohs Compliant: Yes |Rafi 1.69.507.117/1002

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP