Rafi 1.69.507.105/1502

Signal Lamp Lumotast Round 10MM Mount Diameter 24-28V Transparent Green Lens
$ 6.48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.69.507.105/1502.

Master Electronics

Datasheet1 page8 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-32.55%

Descriptions

Descriptions of Rafi 1.69.507.105/1502 provided by its distributors.

SIGNAL LAMP LUMOTAST ROUND 10MM MOUNT DIAMETER 24-28V TRANSPARENT GREEN LENS
Signal lamp, 24 V (DC), green, Mounting Ø 10 mm, 1.69.507.105/1502
RAFI 1.69.507.105/1502 Signal Light 1.2W Green with Fixed Lamp
Signal lamp with integrated filament lamp - 10 mm, round lens
Indicator Incandescent 28V Green
INCAN PNL IND GRN CLR QUICK CONN
INCAND PANEL INDICATOR WHITE 28V
Lamp, Indicator, Incandescent, Solder Terminal; Lamp Base Type:Solder Terminal; Mounting Hole Dia:10Mm; Current Rating:-; Supply Voltage:28V; Lens Shape:Round; Product Range:-; Bulb Size:12.5Mm; Colour:Green; Power Rating:1.2W Rohs Compliant: Yes |Rafi 1.69.507.105/1502

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP