Rafi 1.15.108.276/0000

Pushbutton Switch, Lumotast 75, 1NC+1NO, Square, Flat, 16.2MM, Led, 4A, 250V, IP65, Solde
$ 36.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.15.108.276/0000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+90.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Push-button Switch
Push-button Switch

Descriptions

Descriptions of Rafi 1.15.108.276/0000 provided by its distributors.

PUSHBUTTON SWITCH, LUMOTAST 75,1NC+1NO, SQUARE, FLAT,16.2MM, LED,4A,250V, IP65,SOLDE
Pushbutton, 2 pole, green, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP65, 1.15.108.276/0000
Illuminated Pushbutton Switch, 1Nc/1No, Off-(On), 4 A Rohs Compliant: Yes |Rafi 1.15.108.276/0000
Flush Off-Mom,On-Mom DPST-NO/NC -16.20(Dia) 230V 250V 4A , 41.5mm*10.5mm
SWITCH, PUSHBUTTON, MOM, ILLUMINATED; Product Range: -; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Contact Current Max: 4A; Contact Voltage AC Nom: -; Illumination Colour: -; Contact Voltage DC Nom: -
Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Flush / Switching Function = Momentary Function / Contact Current = 200 mA / Contact Current = 4 A / Contact Voltage = 250 VAC / Contact Voltage = 230 VDC / Cut Out Size (Diameter) mm = 16.2 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Illumination Type = LED / Filament Lamp / Illumination Colour = Blue / Protection Rating = IP65

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP