Rafi 1.15.108.151/0000

Illuminated Pushbutton Switch, 1Nc/1No, Off-On, 4 A Rohs Compliant: Yes |Rafi 1.15.108.151/0000
$ 24.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.15.108.151/0000.

Electro Sonic

Datasheet10 pages20 years ago

Farnell

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.35%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Push-button Switch
Push-button Switch

Descriptions

Descriptions of Rafi 1.15.108.151/0000 provided by its distributors.

Illuminated Pushbutton Switch, 1Nc/1No, Off-On, 4 A Rohs Compliant: Yes |Rafi 1.15.108.151/0000
PUSHBUTTON SWITCH, LUMOTAST 75,1NC+1NO, LATCHING,16.2MM, LED,4A,250V, IP40,SOLDER
Illuminated pushbutton, flush lens, rectangular collar, latching, housing
Pushbutton Switches Switch Body Only Rectangle Bezel
SWITCH, PUSHBUTTON, LATCHING, ILLUM; Product Range: -; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Off-On; Contact Current Max: 4A; Contact Voltage AC Nom: -; Illumination Colour: -; Contact Voltage DC Nom: -; Sw
Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Flush / Switching Function = Latching Function / Contact Current = 200 mA / Contact Current = 4 A / Contact Voltage = 250 VAC / Contact Voltage = 230 VDC / Cut Out Size (Diameter) mm = 16.2 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = White / Protection Rating = IP40

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP