Rafi 1.15.106.301/0518

Pushbutton, 2 pole, green, unlit , 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.301/0518
$ 15.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.15.106.301/0518.

IHS

Datasheet2 pages4 years ago

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+1000%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.15.106.301/0518 provided by its distributors.

Pushbutton, 2 pole, green, unlit , 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.301/0518
Round Off-Mom,On-Mom DPST-NO/NC -9.10(Dia) 200000Cycles 24V 24V 200000Cycles 500mA , 7mm
PUSHBUTTON,1NC+1NO, MOMENTARY, ROUND,9.1MM, GREEN BEZEL, GOLD,0.5MA,24V, SOLDER
Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 500 mA / Contact Voltage = 24 VAC / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 9.1 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Black / Green / Protection Rating = IP40 / Standards Met = EN 60529 / Standards Met = IEC 60068

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP