Rafi 1.15.106.301/0313

Pushbutton, 1NC+1NO, Momentary, Round, 9.1MM, Red Bezel, Gold, 0.5MA, 24V, Solder
$ 15.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.15.106.301/0313.

IHS

Datasheet2 pages4 years ago

JRH Electronics

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+5.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.15.106.301/0313 provided by its distributors.

PUSHBUTTON,1NC+1NO, MOMENTARY, ROUND,9.1MM, RED BEZEL, GOLD,0.5MA,24V, SOLDER
Pushbutton Non-Illuminated - Mounting Hole Diameter 9.1 mm
PB SWITCH, SPST-NO/NC, 0.5A, 24V, PANEL;
Round ON - OFF 1 + 1 9.1mm 200000Cycles 200000Cycles 500mA , 7mm
Pushbutton Switches Pushbutton 9.1mm Red
Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 500 mA / Contact Voltage = 24 VAC / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 9.1 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Black / Red / Protection Rating = IP40 / Standards Met = EN 60529 / Standards Met = IEC 60068

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP