Rafi 1.14.002.111/0000

Switch Tactile N.o. SPST 0.1A 35VDC 1VA 5.5N SMD T/r
$ 1.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.14.002.111/0000.

Electro Sonic

Datasheet16 pages13 years ago

Newark

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+9.40%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-07
Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.14.002.111/0000 provided by its distributors.

Switch Tactile N.O. SPST 0.1A 35VDC 1VA 5.5N SMD T/R
MICON-5 Series SPST-NO 35 V 100 mA Top Actuated Surface Mount Tactile Switch
COMPACT 5.1 X 6.4 MM TACTILE SWITCH, 5.5N FORCE, ROHS/REACH COMPLIANT
Rafi 1.14.002.111/0000 Tact Switch 1 x Off/(On) 100mA 35V Black, Red SMD 5.5N
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 42VDC, 5.5N, Solder Terminal, Surface Mount-straight
Switch, Spst, 0.1A, 35Vdc, Smd; Product Range:Micon 5 Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Round Button; Actuating Force:550Gf; Contact Rating:100Ma At 35Vdc; Switch Dimensions (L X W):6.4Mm Rohs Compliant: Yes |Rafi 1.14.002.111/0000
Contact Voltage = 0.02 ... 35 V / Actuator Type = Button / Illumination = No / Contact Current = 100 mA / Mounting Type = SMD / Switch Colour = Red / Width mm = 5.1 / Series = MICON 5 / Length mm = 6.4 / Actuation Force N = 5.5 / Switching Function = Momentary Function / Height mm = 3.85 / Contact Configuration = 1NO

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP