Rafi 1.10.107.011/0301

Pushbutton, 1 pole, red, unlit , 0.1 A/24 V, mounting Ø 9.1 mm, IP40, 1.10.107.011/0301
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.10.107.011/0301.

IHS

Datasheet2 pages4 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-04-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.10.107.011/0301 provided by its distributors.

Pushbutton, 1 pole, red, unlit , 0.1 A/24 V, mounting Ø 9.1 mm, IP40, 1.10.107.011/0301
Round Off-Mom SPST-NO -9.10(Dia) 40000Cycles 24V 24V 40000Cycles 100mA , 25.5mm*4.5mm
Rafi 110107011.0301 Pushbutton Raised 1 x Off/(On) 100mA 24V Red Solder Tag
PUSHBUTTON SWITCH,1 NO, MOM CONTACT, ROUND,9.1MM, RED BEZEL,0.1MA,24V, SOLDER
Switch Push Button N.O. SPST Round Button 0.1A 24VAC 24VDC MomentaryContact Panel Mount Solder Box
Switch, Pushbutton, Mom, Opaque, Red; Switch Operation:Off-(On); Contact Configuration:Spst-No; Contact Voltage Ac Nom:24V; Contact Voltage Dc Nom:24V; Contact Current Max:100Ma; Switch Terminals:Solder Lug; Product Range:-; Actuatorrohs Compliant: Yes |Rafi 1.10.107.011/0301
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 100 mA / Contact Voltage = 24 VAC / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 9.1 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Black / Red / Protection Rating = IP40 / Standards Met = EN 60529 / Standards Met = IEC 60068

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP