Rafi 1.10.107.011/0104

Round Button Off-Mom SPST-NO -9.10(Dia) 40000Cycles 24V 24V 40000Cycles 100mA , 25.5mm*4.5mm
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.10.107.011/0104.

Master Electronics

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Newark

Inventory History

3 month trend:
-32.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.10.107.011/0104 provided by its distributors.

Round Button Off-Mom SPST-NO -9.10(Dia) 40000Cycles 24V 24V 40000Cycles 100mA , 25.5mm*4.5mm
PUSHBUTTON SWITCH,1 NO, MOM CONTACT, ROUND,9.1MM, BLACK BEZEL,0.1MA,24V, SOLDER
Switch Push Button N.O. SPST Round Button 0.1A 24VAC 24VDC Momentary Contact Panel Mount Solder Box
Switch, Pushbutton, Mom, Opaque, Black; Switch Operation:Off-(On); Contact Configuration:Spst-No; Contact Voltage Ac Nom:24V; Contact Voltage Dc Nom:24V; Contact Current Max:100Ma; Switch Terminals:Solder Lug; Product Range:-; Rohs Compliant: Yes |Rafi 1.10.107.011/0104
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 100 mA / Contact Voltage = 24 VAC / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 9.1 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Black / Protection Rating = IP40 / Standards Met = EN 60529 / Standards Met = IEC 60068

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP