Rafi 1.10.001.151/0104

Pushbutton Switch, 1NC, Momentary, Round, 15.2MM, Black Bezel, 0.7A, 250VAC, Screw
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.10.001.151/0104.

JRH Electronics

Datasheet2 pages7 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Rafi 1.10.001.151/0104 provided by its distributors.

PUSHBUTTON SWITCH,1NC, MOMENTARY, ROUND,15.2MM, BLACK BEZEL,0.7A,250VAC, SCREW
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, screw terminals, 1 NC, black
Pushbutton Switches 1NC Black Scerw Term 15.2mm mnt hole dia
PUSHBUTTON SW, SPST-NC, 0.7A/250V, PANEL;
AC-DC Regulated Power Supply Module, 1 Output, Hybrid
Contact Configuration = 1NC / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 700 mA / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 15.2 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Black / Protection Rating = IP40 / Protection Rating = IP65 / Standards Met = EN 60529 / Standards Met = IEC 60068

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP