Rafi 1.10.001.011/0104

Pushbutton Switch, Spst-no, On-off, Round, 15.2MM, Black Bezel, 0.7A, 250VAC, Qc
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.10.001.011/0104.

Electro Sonic

Datasheet2 pages4 years ago

Master Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+12.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-04-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.10.001.011/0104 provided by its distributors.

PUSHBUTTON SWITCH, SPST-NO, ON-OFF, ROUND,15.2MM, BLACK BEZEL,0.7A,250VAC, QC
Round Off-Mom SPST-NO -15.20(Dia) 25000Cycles 250V 25000Cycles 700mA 21.5mm*8.2mm
RAFI 1.10.001.011/0104 Pushbutton 250V 0.7A Momentary 19x19x29.7mm
Pushbutton, 1 pole, black, unlit , 0.7 A/250 V, mounting Ø 15.2 mm, IP40/IP65, 1.10.001.011/0104
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, quick-connect terminals, 1 NO, black
Pushbutton Switches Pushbutton 15.2 mm b k
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 700 mA / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 15.2 / Legend = None / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Mounting Type = Panel Mount / Switch Colour = Black / Protection Rating = IP40 / Protection Rating = IP65 / Standards Met = EN 60529 / Standards Met = IEC 60068

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP