Rafi 1.10.001.001/0507

Pushbutton Switch, LUMOTAST75, Spst-no, On-off, Rnd, 15.2MM, Grn Cap, 0.7A, 250VAC, Screw
$ 4.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rafi 1.10.001.001/0507.

Electro Sonic

Datasheet2 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-29.62%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Rafi 1.10.001.001/0507 provided by its distributors.

PUSHBUTTON SWITCH, LUMOTAST75,SPST-NO, ON-OFF, RND,15.2MM, GRN CAP,0.7A,250VAC, SCREW
Switch Push Button N.O. SPST Round Button 0.7A 250VAC Momentary Contact Panel Mount Screw Box
SWITCH, PUSHBUTTON, MOM, OPAQUE, GREEN; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 700mA; Switch Terminals: Screw; Product Range: -;
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 700 mA / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 15.2 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Black / Green / Protection Rating = IP40 / Protection Rating = IP65 / Standards Met = EN 60529 / Standards Met = IEC 60068

Manufacturer Aliases

Rafi has several brands around the world that distributors may use as alternate names. Rafi may also be known as the following names:

  • RAFI USA
  • RAFI GMBH
  • RAFI GmbH & Co KG
  • RAFI-USA INC
  • RAFI -GMBH / C&K Components
  • RAFI INC
  • RAFI GROUP