RAF Hardware M1310-3005-SS

Hex Standoff, M3 Thrd Sz, 13.0 mm L, Stainless Steel Plain, 6.0 mm Hex W
$ 1.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M1310-3005-SS.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.31%

Supply Chain

Country of OriginUSA
Introduction Date2009-10-13

Related Parts

RAF HardwareM1307-3005-SS
Hex Standoff, M3 Thrd Sz, 10.0 mm L, Stainless Steel Plain, 6.0 mm Hex W
RAF HardwareM1309-3005-SS
Hex Standoff, M3 Thrd Sz, 12.0 mm L, Stainless Steel Plain, 6.0 mm Hex W
RAF HardwareM1308-3005-SS
Hex Standoff, M3 Thrd Sz, Stainless Steel Plain, 6.0 mm Hex W

Descriptions

Descriptions of RAF Hardware M1310-3005-SS provided by its distributors.

Hex Standoff, M3 Thrd Sz, 13.0 mm L, Stainless Steel Plain, 6.0 mm Hex W
6MM HEX FEMALE STANDOFFS-SS; Thread Size; 6MM HEX FEMALE STANDOFFS-SS; Thread Size - Metric:M3; Spacer Material:Stainless Steel; External Width:6mm; Overall Length:13mm
Spacer/Standoff, Hex, Ss, 6Mm X 13Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Acero Inoxidable; Longitud Total:13Mm; Tamaño De Rosca - Métrica:M3; Tamaño De Rosca - Imperial:-; Anchura Externa:6Mm |Raf Electronic Hardware M1310-3005-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO