RAF Hardware M1267-2545-AL

SPACER/STANDOFF, HEX, AL, 4.5mm X 20mm; ; 20mm; Standoff Material: Aluminum; Thread Size - Metric: M2.5;
$ 0.502
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M1267-2545-AL.

Farnell

Datasheet1 page15 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+241%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00

Related Parts

RAF HardwareM2115-2545-AL
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
RAF HardwareM2110-2545-AL
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
RAF HardwareM2109-2545-AL
Hex Standoff, M2.5-0.45 Thrd Sz, 3.97 mm Thrd L Aluminum Plain, 4.5 mm Hex W
Standoff, Hex Female, Brass, M2.5, 20Mm Rohs Compliant: Yes |Harwin R25-1002002

Descriptions

Descriptions of RAF Hardware M1267-2545-AL provided by its distributors.

SPACER/STANDOFF, HEX, AL, 4.5mm X 20mm;; 20mm; Standoff Material:Aluminum; Thread Size - Metric:M2.5;
Hex Standoff, M2.5 Thrd Sz, 20.0 mm L, Aluminum Plain, 4.5 mm Hex W
4.5 MM HEX FEMALE STANDOFF,4.5MM HEX X 20MM X M2.5 THD
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Standoffs & Spacers M2.5X0.45 FEM 20mm AL Stdoff
HEX STANDOFF M2.5X0.45 ALUM 20MM
Spacer/Standoff, Hex, Al, 4.5Mm X 20Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:20Mm; Tamaño De Rosca - Métrica:M2.5; Tamaño De Rosca - Imperial:-; Anchura Externa:4.5Mm |Raf Electronic Hardware M1267-2545-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO