RAF Hardware M0534-3-SS

Round Spacer, Stainless Steel, 5 mm Overall Lg, 3.2 mm Inside Dia
$ 1.016
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0534-3-SS.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

RAF HardwareM0535-3-SS
Round Spacer, Stainless Steel, 6 mm Overall Lg, 3.2 mm Inside Dia
RAF HardwareM0533-3-SS
Round Spacer, Stainless Steel, 4 mm Overall Lg, 3.2 mm Inside Dia
RAF HardwareM0504-3-SS
SPACER/STANDOFF, ROUND, SS, 4.5MM X 5MM

Descriptions

Descriptions of RAF Hardware M0534-3-SS provided by its distributors.

Round Spacer, Stainless Steel, 5 mm Overall Lg, 3.2 mm Inside Dia
SPACER/STANDOFF, ROUND, SS, 6MM X 5MM; W; SPACER/STANDOFF, ROUND, SS, 6MM X 5MM; Wire Diameter:6mm; Bore Size:3.2mm; Spacer Material:Stainless Steel; Overall Length:5mm
Spacer, Round, Ss, 6Mm X 5Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:6Mm; Diámetro Interno:3.2Mm; Longitud Total:5Mm; Diámetro Del Cable:6Mm; Tamaño De Taladro:3.2Mm |Raf Electronic Hardware M0534-3-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO