RAF Hardware M0509-25-N

Standoffs & Spacers 10mm, 2.7 ID, M2.5 ROUND METRIC SPACER
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0509-25-N.

element14 APAC

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.27%

Supply Chain

Country of OriginUSA
Introduction Date2017-07-12

Related Parts

RAF HardwareM0510-25-N
SPACER ROUND NYLON 4.5MM X 11MM
RAF HardwareM0507-25-N
Round Spacer, Nylon, 8 mm Overall Lg, 2.7 mm Inside Dia
RAF HardwareM0506-25-N
Standoffs & Spacers 7mm, 2.7 ID, M2.5 ROUND METRIC SPACER

Descriptions

Descriptions of RAF Hardware M0509-25-N provided by its distributors.

Standoffs & Spacers 10mm, 2.7 ID, M2.5 ROUND METRIC SPACER
SPACER/STANDOFF ROUND NYLON 4.5MM X 10MM; SPACER/STANDOFF ROUND NYLON 4.5MM X 10MM; Wire Diameter:4.5mm; Bore Size:2.7mm; Spacer Material:Nylon; Overall Length:10mm
Spacer Round Nylon 4.5Mm X 10Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:4.5Mm; Diámetro Interno:2.7Mm; Longitud Total:10Mm; Diámetro Del Cable:4.5Mm; Tamaño De Taladro:2.7Mm |Raf Electronic Hardware M0509-25-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO