RAF Hardware M0172-SS

Screw Captive Knurled-HD Slot M3 X 0.5-THD 13mm-LG Stainless Steel Plain
$ 1.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0172-SS.

Master Electronics

Datasheet1 page16 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.90%

Descriptions

Descriptions of RAF Hardware M0172-SS provided by its distributors.

Screw Captive Knurled-HD Slot M3 X 0.5-THD 13mm-LG Stainless Steel Plain
METRIC CAPTIVE PANEL SCREWS, SS, 3.2 mm; Thread Size - Metric:M3.5; Screw Length:13mm; Fastener Material:Stainless Steel; Screw Head Style:Pan Head Slotted; Material:Stainless Steel
Metric Captive Panel Screws, Ss, 3.2 Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M3.5; Longitud Del Tornillo:13Mm; Cierre, Acabado:-; Cierre, Material:Stainless Steel; Material:Stainless Steel |Raf Electronic Hardware M0172-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M0172SS