RAF Hardware 7106-SS

Screw Thumb Diamond Knurl-HD 8-32-THD 3in/8in-LG Stainless Steel
$ 3.327
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 7106-SS.

Farnell

Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of RAF Hardware 7106-SS provided by its distributors.

Screw Thumb Diamond Knurl-HD 8-32-THD 3in/8in-LG Stainless Steel
WF THUMB SCREW, SS,8-32 , 0.375 "; Threa; WF THUMB SCREW, SS,8-32 , 0.375 "; Thread Size - Imperial:8-32; Screw Length:0.375"; Fastener Material:Stainless Steel; Screw Head Style:Thumb; Material:Stainless Steel
Washer Face Thumb Screw, Ss,8-32 , 0.375 "; Tamaño De Rosca - Imperial:8-32; Tamaño De Rosca - Métrica:-; Longitud Del Tornillo:0.375"; Cierre, Acabado:-; Cierre, Material:Stainless Steel; Cabezal Del Tornillo, Tipo:De Pulgar |Raf Electronic Hardware 7106-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7106SS