RAF Hardware 4624-1032-S-12

Hex Standoff, #10-32 Thrd Sz, 3/8 in Thrd L Steel Zinc Clear Chromate, 3/8" Hex W
$ 0.844
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4624-1032-S-12.

JRH Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.60%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Descriptions

Descriptions of RAF Hardware 4624-1032-S-12 provided by its distributors.

Hex Standoff, #10-32 Thrd Sz, 3/8 in Thrd L Steel Zinc Clear Chromate, 3/8" Hex W
Standoffs Hex Male-Female M/F 0.375in 10-32 0.5in Steel Zinc Clear Chromate ASTM -B-633
Hex Male-Female Standoffs 3/8 Hex X 1/2 Length
Standoff, Hex Male-Female, 22.23Mm; Standoff Material:Steel; Thread Size - Metric:-; Thread Size - Imperial:#10-32; Standoff Type:Hex Male-Female; Body Length:12.7Mm; Overall Length:22.23Mm; External Width:9.53Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 4624-1032-S-12

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO