RAF Hardware 4583-1032-AL

Hex Standoff, #10-32 Thrd Sz, 3/8 in Thrd L Aluminum Plain, 5/16" Hex W
$ 0.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4583-1032-AL.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Inventory History

3 month trend:
-21.17%

Descriptions

Descriptions of RAF Hardware 4583-1032-AL provided by its distributors.

Hex Standoff, #10-32 Thrd Sz, 3/8 in Thrd L Aluminum Plain, 5/16" Hex W
Standoff Hex M/F 10-32-THD Aluminum Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Hex Male-Female Standoffs 5/16 Hex x 1.00 Length
Standoff, Hex Male-Female, 34.93Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:#10-32; Standoff Type:Hex Male-Female; Body Length:25.4Mm; Overall Length:34.93Mm; External Width:7.94Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 4583-1032-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO