RAF Hardware 4534-832-AL-7

Hex Standoff, #8-32 Thrd Sz, 3/8 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
$ 0.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4534-832-AL-7.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
-8.14%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

RAF Hardware2104-632-AL
Standoff;1/4 In. Hex Female Standoff;6-32;Aluminum-Plain Finish;0.50 Length
Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2203
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .500, ALUM/CLEAR IRIDITE
HH Smith8423
Standoff; #6-32; 0.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
RAF Hardware2104-632-AL-7
Hex Standoff, #6-32 Thrd Sz, 1/2 in L, Aluminum Clear Iridite, 1/4" Hex W

Descriptions

Descriptions of RAF Hardware 4534-832-AL-7 provided by its distributors.

Hex Standoff, #8-32 Thrd Sz, 3/8 in Thrd L Aluminum Clear Iridite, 1/4" Hex W
STANDOFF,1/4 HEX MALE/FEMALE,8-32 THREAD,ALUMINUM-IRIDITE CLEAR,.50 LENGTH
Standoff Hex M/F 8-32-THD Aluminum Clear Iridite
Standoff, Hex Male-Female, 22.23Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:8-32 Unc; Standoff Type:Hex Male-Female; Body Length:12.7Mm; Overall Length:22.23Mm; External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 4534-832-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO