RAF Hardware 4530-632-B-5

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Brass Nickel Plated, 1/4" Hex W
$ 0.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4530-632-B-5.

Electro Sonic

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.81%

Supply Chain

Country of OriginUSA
Introduction Date2017-04-03

Descriptions

Descriptions of RAF Hardware 4530-632-B-5 provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Brass Nickel Plated, 1/4" Hex W
STANDOFF, HEX, BRASS, MALE/FEMALE, 6-32, 0.25" (6.4 MM)
Standoff Hex M/F 6-32-THD Brass Nickel
Standoff, Hex Male-Female, 12.7Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:6-32 Unc; Standoff Type:Hex Male-Female; Body Length:6.35Mm; Overall Length:12.7Mm; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 4530-632-B-5

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4530-632B-5