RAF Hardware 4530-440-N

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Nylon Plain, 1/4" Hex W
$ 1.502
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4530-440-N.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.21%

Supply Chain

Country of OriginUSA
Introduction Date2013-10-22

Related Parts

RAF Hardware4530-632-N
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Nylon Plain, 1/4" Hex W
HH Smith8216
Standoff; 1/4 in.; #4-40; Brass; Hex; Zinc Plate; 7/32 in.; 3/16 in.
HH Smith4376
Standoff; 1/4 in.; #6-32; Nylon 6/6; Hex; 9/32 in.; 3/16 in.
HH Smith8001C
Standoff; 0.250 in.; #6-32; Aluminum; Hex; Yellow Irridite; 9/32 in.; 3/16 in.
RAF Hardware4501-440-N
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Nylon Plain, 3/16" Hex W
RAF Hardware4501-256-N
Hex Standoff, #2-56 Thrd Sz, 5/32 in Thrd L Nylon Plain, 3/16" Hex W

Descriptions

Descriptions of RAF Hardware 4530-440-N provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Nylon Plain, 1/4" Hex W
NYLON MALE/FEMALE STANDOFF; Thread Size; NYLON MALE/FEMALE STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Nylon; External Width:6.35mm; Overall Length:6.35mm
Spacer/Standoff, Nylon, 6.35Mm X 6.35Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Nylon (Poliamida); Longitud Total:6.35Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40 |Raf Electronic Hardware 4530-440-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO