RAF Hardware 4504-440-AL

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Plain, 3/16" Hex W
$ 0.204
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4504-440-AL.

Master Electronics

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+2.33%

Descriptions

Descriptions of RAF Hardware 4504-440-AL provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Aluminum Plain, 3/16" Hex W
Hex Male-Female Standoffs 3/16 Hex X 7/16 Length
Standoff Hex M/F 4-40-THD Aluminum Plain
Standoffs Hex Male-Female M/F 0.187in 4-40 0.437in Aluminum
STANDARD ALUMINUM MALE FEMALE STANDOFFALUMINUM
Standoff, Hex Male-Female, 15.87Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Male-Female; Body Length:11.11Mm; Overall Length:15.87Mm; External Width:4.76Mm Rohs Compliant: Yes |Raf Electronic Hardware 4504-440-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO