RAF Hardware 4503-256-SS

Hex Standoff, #2-56 Thrd Sz, 5/32 in Thrd L Stainless Steel Plain, 3/16" Hex W
$ 0.591
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4503-256-SS.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+244%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-23

Related Parts

RAF Hardware4503-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
RAF Hardware4532-632-SS
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Stainless Steel Plain, 1/4" Hex W
RAF Hardware4532-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 1/4" Hex W
Keystone2087
Threaded Stainless Steel Male/Female Hex Standoff 4-40 Thread Length .375 inch
Keystone4864
STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .375, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 4503-256-SS provided by its distributors.

Hex Standoff, #2-56 Thrd Sz, 5/32 in Thrd L Stainless Steel Plain, 3/16" Hex W
SPACER/STANDOFF, SS, 4.776MM X 9.525MM; Standoff Type: Hex Male-Female; Standoff Material: Stainless Steel; External Width: 4.775mm; Overall Length: 9.525mm; Thread Size - Metric: -; Thread Size - Imperial: 2-56
Spacer/Standoff, Ss, 4.776Mm X 9.525Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Acero Inoxidable; Longitud Total:9.525Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:2-56 |Raf Electronic Hardware 4503-256-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO