RAF Hardware 4500A-440-SS

Standoff; 3/16 Hex Male/female, 4-40 Thread; Stainless Steel; .156 Length | Raf 4500A-440-SS
$ 0.531
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4500A-440-SS.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Inventory History

3 month trend:
+1.53%

Related Parts

RAF HardwareM2100-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
RAF Hardware4500-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
RAF HardwareM2140-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 6.0 mm Hex W
Keystone4862
STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .125, OD .219, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 4500A-440-SS provided by its distributors.

STANDOFF; 3/16 HEX MALE/FEMALE, 4-40 THREAD; STAINLESS STEEL; .156 LENGTH | RAF 4500A-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
Standoff, Hex Male-Female, 8.73Mm; Standoff Material:Stainless Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Male-Female; Body Length:3.97Mm; Overall Length:8.73Mm; External Width:4.76Mm Rohs Compliant: Yes |Raf Electronic Hardware 4500A-440-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4500A440SS