RAF Hardware 3015-B-256-B

Round Standoffs, #2-56 Thrd Sz, 1/8 in Bd L, Brass Plain, 5/32 in OD
$ 0.262
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 3015-B-256-B.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-0.71%

Descriptions

Descriptions of RAF Hardware 3015-B-256-B provided by its distributors.

Round Standoffs, #2-56 Thrd Sz, 1/8 in Bd L, Brass Plain, 5/32 in OD
Standoff Round Swage F/F 2-56-THD Brass Plain
ROUND SWAGE STANDOFF,5/32 RD X 1/8 LENGTH
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Standoff, Swage Round Female, 5.85Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:2-56 Unc; Standoff Type:Swage Round Female; Body Length:3.18Mm; Overall Length:5.85Mm; External Width:3.97Mm Rohs Compliant: Yes |Raf Electronic Hardware 3015-B-256-B

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3015B256B