RAF Hardware 2187-632-N

Hex Standoff, #6-32 Thrd Sz, 1-1/2 in L, Nylon Plain, 5/16" Hex W
$ 3.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2187-632-N.

JRH Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Descriptions

Descriptions of RAF Hardware 2187-632-N provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1-1/2 in L, Nylon Plain, 5/16" Hex W
5/16 HEX FEMALE STANDOFF,5/16 HEX X 1-1/2 LENGTH
Standoff Hex F/F 6-32-THD Nylon Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS
HEX F STNDOFF NO PLATE 5/16 HEX x 1-1/2LNGTH
Standoff, Hex Female, Nylon, 38.1Mm; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:38.1Mm; External Width:7.94Mm Rohs Compliant: Yes |Raf Electronic Hardware 2187-632-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO