RAF Hardware 2110-440-AL

Hex Standoff, #4-40 Thrd Sz, 7/8 in L, Aluminum Plain, 1/4" Hex W
$ 0.252
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2110-440-AL.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of RAF Hardware 2110-440-AL provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 7/8 in L, Aluminum Plain, 1/4" Hex W
Standoff, Hex Female-Female, 22.23Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:22.23Mm; External Width:6.35Mm; Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2110-440-AL
Standoff Hex F 4-40-THD Aluminum Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS
HEX STANDOFF,1/4 HEX X 7/8 LENGTH

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO