RAF Hardware 2108-440-AL

Hex Standoff, #4-40 Thrd Sz, 3/4 in L, Aluminum Plain, 1/4" Hex W
$ 0.207
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2108-440-AL.

Electro Sonic

Datasheet1 page9 years ago
Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.97%

Descriptions

Descriptions of RAF Hardware 2108-440-AL provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/4 in L, Aluminum Plain, 1/4" Hex W
STANDOFF, HEX, ALUMINUM, FEMALE, 4-40, 0.75" (19.1 MM)
Standoff Hex F 4-40-THD Aluminum Plain
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
STANDARD HEXAGON FEMALE-FEMALE STANDOFFALUMINUM
Hex Female Standoffs 1/4 Hex X 3/4 Length
Standoff, Hex Female-Female, 19.05Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:19.05Mm; External Width:6.35Mm; Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2108-440-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO