RAF Hardware 2059-440-AL

Hex Standoff, #4-40 Thrd Sz, 5/8 in L, Aluminum Plain, 3/16" Hex W
$ 0.251
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2059-440-AL.

JRH Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.17%

Descriptions

Descriptions of RAF Hardware 2059-440-AL provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 5/8 in L, Aluminum Plain, 3/16" Hex W
3/16 HEX FEMALE STANDOFF,3/16 HEX X 5/8 LENGTH
Standoff Hex F 4-40-THD Aluminum Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Standoff, Hex Female, Aluminum, 15.88Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:15.88Mm; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2059-440-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO