RAF Hardware 2057-256-AL

Hex Standoff, #2-56 Thrd Sz, 1/2 in L, Aluminum Plain, 3/16" Hex W
$ 0.242
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2057-256-AL.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Inventory History

3 month trend:
+37.53%

Descriptions

Descriptions of RAF Hardware 2057-256-AL provided by its distributors.

Hex Standoff, #2-56 Thrd Sz, 1/2 in L, Aluminum Plain, 3/16" Hex W
HEX STANDOFF,3/16 HEX X 1/2 LENGTH
HEX STANDOFF #2-56 ALUMINUM 1/2"
STANDARD HEXAGON FEMALE-FEMALE STANDOFFALUMINUM
Standoff, Hex Female, Aluminum, 12.7Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:2-56; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:12.7Mm; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2057-256-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO