RAF Hardware 2055-256-SS

Hex Standoff, #2-56 Thrd Sz, 3/8 in L, Stainless Steel Plain, 3/16" Hex W
$ 0.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2055-256-SS.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+101%

Related Parts

RAF Hardware4503-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
RAF Hardware1126-8-SS
SPACER/STANDOFF, SS, 6.35MM X 9.525MM
RAF Hardware1111-2-SS
SPACER/STANDOFF, SS, 4.776MM X 9.525MM
Keystone4853
SPACER;FORCE-FIT;STAINLESS STEEL;#4;3/8"L;.219" OD;ROUND; 1/16" PANEL THICKNESS
Keystone4857
Spacer; Force-Fit; #6; Stainless Steel; 1/4"L; .281" OD; Stainless Steel
Keystone4852
STANDOFF, FORCE-FIT, ROUND, SWAGE MOUNT, LENGTH .250, OD .219, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 2055-256-SS provided by its distributors.

Hex Standoff, #2-56 Thrd Sz, 3/8 in L, Stainless Steel Plain, 3/16" Hex W
Standoffs & Spacers 3/8 LNGTH 2-56 STD FML HEX STANDOFF
SPACER/STANDOFF, SS, 4.776MM X 9.525MM
STANDARD HEXAGON FEMALE-FEMALE STANDOFF STAINLESS STEEL
3/16 HEX FEMALE STANDOFF,3/16 HEX X 3/8 LENGTH
Spacer/Standoff, Ss, 4.776Mm X 9.525Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Acero Inoxidable; Longitud Total:9.525Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:2-56; Anchura Externa:4.775Mm |Raf Electronic Hardware 2055-256-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO