RAF Hardware 2053-440-SS

Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Stainless Steel Plain, 3/16" Hex W
$ 0.541
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2053-440-SS.

Farnell

Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+34.89%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-22

Related Parts

RAF Hardware2052-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in L, Stainless Steel Plain, 3/16" Hex W
RAF HardwareM1305-3005-SS
Hex Standoff, M3 Thrd Sz, Stainless Steel Plain, 6.0 mm Hex W
RAF HardwareM1303-3005-SS
Hex Standoff, M3 Thrd Sz, 6.0 mm L, Stainless Steel Plain, 6.0 mm Hex W
Keystone4870
STANDOFF, FORCE-FIT, ROUND, SWAGE MOUNT, THREADED 6-32, L .50, OD .281, SS

Descriptions

Descriptions of RAF Hardware 2053-440-SS provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Stainless Steel Plain, 3/16" Hex W
STAINLESS STEEL STANDOFF; Thread Size -; STAINLESS STEEL STANDOFF; Thread Size - Imperial:4-40; Spacer Material:Stainless Steel; External Width:4.776mm; Overall Length:6.35mm
Spacer/Standoff, Ss, 4.776Mm X 6.35Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Acero Inoxidable; Longitud Total:6.35Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:4.775Mm |Raf Electronic Hardware 2053-440-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO