RAF Hardware 1683-632-N

Standoff Round F 6-32-THD Nylon Plain
$ 1.338
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1683-632-N.

JRH Electronics

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
-15.43%

Descriptions

Descriptions of RAF Hardware 1683-632-N provided by its distributors.

Standoff Round F 6-32-THD Nylon Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS
RND STANDOFF #6-32 NYLON 11.11MM
Standoffs Round F/F 0.25in 6-32 0.437in Nylon
Round Female Standoffs 1/4 Rd X 7/16 Length
Standoff, Round Female, Nylon, 11.11Mm; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Round Female-Female; Body Length:-; Overall Length:11.11Mm; External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1683-632-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO