RAF Hardware 1186-10-N

Round Spacer, Nylon, 1/4 in Overall Lg, 0.192 in Inside Dia
$ 0.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1186-10-N.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Descriptions

Descriptions of RAF Hardware 1186-10-N provided by its distributors.

Round Spacer, Nylon, 1/4 in Overall Lg, 0.192 in Inside Dia
Self-Locating Projection Weld Nuts - Metric Type WN WNS
ROUND SPACER,3/8 RD X 1/4 X .192 ID
ROUND SPACERS 3/8 RD X 1/4 X .192ID
Spacer, Round, Nylon, 6.35Mm; Spacer Material:Nylon (Polyamide); Overall Length:6.35Mm; Outer Diameter:9.53Mm; Inner Diameter:4.88Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 1186-10-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO