RAF Hardware 1130-4-AL-7

Spacer/standoff, Al, 6.35MM X 15.875MM
$ 0.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1130-4-AL-7.

Electro Sonic

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2019-01-24

Related Parts

RAF Hardware1128-4-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/2 INCH LENGTH, 1/4 IN OD, #4 CLEAR HOLE
RAF Hardware1127-4-AL-7
SPACER, AL, 6.35MM X 11.125MM
RAF Hardware1129-4-AL-7
SPACER/STANDOFF, ALUMINIUM 6.35MMX14.3MM
Keystone3429
Spacer Round 3.66mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2314
SPACER, ROUND,1/4" O.D.,5/8" LONG,#4 HOLE SIZE, ALUMINUM, CLEAR IRIDITE FINISH
Keystone3459
Spacer Round 3mm-ID 6.4mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of RAF Hardware 1130-4-AL-7 provided by its distributors.

SPACER/STANDOFF, AL, 6.35MM X 15.875MM
Spacer Standard Flat Face No Shank, Aluminum
ROUND SPACERCLEAR IRIDITE1/4 RD
Spacer, Al, 6.35Mm X 15.875Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:2.921Mm; Longitud Total:15.875Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:2.921Mm |Raf Electronic Hardware 1130-4-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO