RAF Hardware 1129-8-SS

Spacer/standoff, Ss, 6.35MM X 14.3MM
$ 1.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1129-8-SS.

Farnell

Datasheet1 page16 years ago

Supply Chain

Country of OriginUSA
Introduction Date2019-01-24

Related Parts

RAF Hardware1128-8-SS
Round Spacer, Stainless Steel, 1/2 in Overall Lg, 0.166 in Inside Dia
RAF Hardware1130-8-SS
Round Spacer, Stainless Steel, 5/8 in Overall Lg, 0.166 in Inside Dia
RAF Hardware1127-8-SS
Round Spacer, Stainless Steel, 7/16 in Overall Lg, 0.166 in Inside Dia
Keystone4865
Stainless Steel Force-Fit Threaded Standoff
Keystone4859
FORCE-FIT STAINLESS STEEL STANDOFF | Keystone Electronics 4859
Keystone4860
STANDOFF, FORCE-FIT, THREADED 2-56, LENGTH .065, OD .219, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 1129-8-SS provided by its distributors.

SPACER/STANDOFF, SS, 6.35MM X 14.3MM
STAINLESS STEEL SPACERS; Wire Diameter:6; STAINLESS STEEL SPACERS; Wire Diameter:6.35mm; Bore Size:4.216mm; Spacer Material:Stainless Steel; Overall Length:14.3mm
Spacer, Ss, 6.35Mm X 14.3Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Acero Inoxidable; Diámetro Exterior:6.35Mm; Diámetro Interno:4.216Mm; Longitud Total:14.3Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:4.216Mm |Raf Electronic Hardware 1129-8-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO