Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware 1123-8-N

Round Spacer, Nylon, 3/16 in Overall Lg, 0.166 in Inside Dia
$ 0.101
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1123-8-N.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.57%

Related Parts

RAF Hardware1123-6-N
Spacer, Round, Nylon 6.6, 6.35X4.775Mm; |Raf Electronic Hardware 1123-6-N
RAF Hardware1126-8-N
Spacer; 1/4 Round; Clear Hole; Length .375; Hole Size 8; Nylon 6/6 | RAF 1126-8-N
HH Smith4004
Bore Size:6mm Overall Length:4.762mm; External Width:6.35mm; Leaded Process Compatible:Yes
Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I
9908 Series .187 in High Screw Size 4 Natural Nylon Tubular Spacer
Bivar908-6MM
Spacer Round 3.2mm-ID 4.7mm-OD 6mm-LG Nylon ASTM D4066 PA225 Natural

Descriptions

Descriptions of RAF Hardware 1123-8-N provided by its distributors.

Round Spacer, Nylon, 3/16 in Overall Lg, 0.166 in Inside Dia
Standoffs & Spacers 3/16 LNGTH 0.166 ID STD. ROUND SPACER
SPACER/STANDOFF, NYLON, 6.35MM X 4.776MM
Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16"
Self-Locating Projection Weld Nuts - Metric Type WN WNS
1/4 ROUND SPACER,1/4 RD X 3/16 X .166 ID
|Raf Electronic Hardware 1123-8-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO