Bivar 9905-187

Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 9905-187.

Farnell

Datasheet1 page18 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.79%

Supply Chain

Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Spacer Round 3.7mm-ID 6.4mm-OD 4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 6 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-6MM
Nylon Tubular, 5 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-5MM

Descriptions

Descriptions of Bivar 9905-187 provided by its distributors.

Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I
9905 Series .187 in High Screw Size 6 Natural Nylon Tubular Spacer
Spacer Round 3.7mm-ID 6.4mm-OD 4.8mm-LG Nylon 6
NYLON TUBULAR, 0.187 IN. LENGTH, 0.250 OD, 0.147 ID, #6 SCREW SIZE, WHITE
PCB MOUNTING, ROUND, NYLON 6, 4.8MM
Pcb Mounting, Round, Nylon 6, 4.8Mm; Pcb Support Type:-; Pcb Support Material:Nylon 6 (Polyamide 6); Height:4.8Mm; External Width:6.4Mm; Product Range:-; Inner Diameter:3.7Mm; Outer Diameter:6.4Mm; Overall Length:4.8Mm Rohs Compliant: Yes |Bivar 9905-187

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc