Bivar 9908-187

Spacer, Round, 3.2mm ID, 4.7mm OD, 4.8mm LG, Nylon 6
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 9908-187.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+11.07%

Supply Chain

Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Bivar908-150
Spacer Round 3.2mm-ID 4.7mm-OD 3.81mm-LG Nylon ASTM D4066 PA225
Bivar908-140
Spacer Round 3.2mm-ID 4.7mm-OD 3.556mm-LG Nylon ASTM D4066 PA225
Nylon Tubular, 4 Mm Length, 0.187 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9908-4MM

Descriptions

Descriptions of Bivar 9908-187 provided by its distributors.

Spacer, Round, 3.2mm ID, 4.7mm OD, 4.8mm LG, Nylon 6
9908 Series .187 in High Screw Size 4 Natural Nylon Tubular Spacer
NYLON TUBULAR, 0.187 IN. LENGTH, 0.187 OD, 0.125 ID, #4 SCREW SIZE, WHITE
PCB MOUNTING, ROUND, NYLON 6, 4.8MM
Pcb Mounting, Round, Nylon 6, 4.8Mm; Pcb Support Type:-; Pcb Support Material:Nylon 6 (Polyamide 6); Height:4.8Mm; External Width:4.7Mm; Product Range:-; Inner Diameter:3.2Mm; Outer Diameter:4.7Mm; Overall Length:4.8Mm Rohs Compliant: Yes |Bivar 9908-187

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc